
RK73H2BTTD4993D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD4993DTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4993DCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4993DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD4993D |
Description | RES 499K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD4993D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.08920 | £2.23 |
| 50 | £0.07680 | £3.84 |
| 100 | £0.06720 | £6.72 |
| 250 | £0.05736 | £14.34 |
| 500 | £0.05172 | £25.86 |
| 1,000 | £0.04724 | £47.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04009 | £200.45 |
| 10,000 | £0.03800 | £380.00 |
| 15,000 | £0.03698 | £554.70 |
| 25,000 | £0.03588 | £897.00 |
| 35,000 | £0.03525 | £1,233.75 |
| 50,000 | £0.03465 | £1,732.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

