
RK73H2BRTTD5762F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD5762FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD5762FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD5762FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD5762F |
Description | RES 57.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD5762F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.06600 | £1.65 |
| 50 | £0.05640 | £2.82 |
| 100 | £0.04880 | £4.88 |
| 250 | £0.04100 | £10.25 |
| 500 | £0.03652 | £18.26 |
| 1,000 | £0.03300 | £33.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02735 | £136.75 |
| 10,000 | £0.02571 | £257.10 |
| 15,000 | £0.02491 | £373.65 |
| 25,000 | £0.02404 | £601.00 |
| 35,000 | £0.02354 | £823.90 |
| 50,000 | £0.02307 | £1,153.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

