
RK73H2ATTE22R1F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTE22R1FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTE22R1FCT-ND - Cut Tape (CT) 2019-RK73H2ATTE22R1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTE22R1F |
Description | RES 22.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01640 | £0.82 |
| 100 | £0.01350 | £1.35 |
| 250 | £0.01064 | £2.66 |
| 500 | £0.00900 | £4.50 |
| 1,000 | £0.00773 | £7.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00593 | £23.72 |
| 8,000 | £0.00530 | £42.40 |
| 12,000 | £0.00499 | £59.88 |
| 20,000 | £0.00466 | £93.20 |
| 28,000 | £0.00447 | £125.16 |
| 40,000 | £0.00429 | £171.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

