20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTE2002F

DigiKey Part Number
2019-RK73H2ATTE2002FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTE2002FCT-ND - Cut Tape (CT)
2019-RK73H2ATTE2002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTE2002F
Description
RES 20K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,046
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02700£0.27
25£0.02000£0.50
50£0.01640£0.82
100£0.01350£1.35
250£0.01064£2.66
500£0.00900£4.50
1,000£0.00773£7.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00593£23.72
8,000£0.00530£42.40
12,000£0.00499£59.88
20,000£0.00466£93.20
28,000£0.00447£125.16
40,000£0.00429£171.60
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400