
RK73H2ATTDD10R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTDD10R0FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTDD10R0FCT-ND - Cut Tape (CT) 2019-RK73H2ATTDD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTDD10R0F |
Description | RES 10 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.01880 | £0.47 |
| 50 | £0.01520 | £0.76 |
| 100 | £0.01260 | £1.26 |
| 250 | £0.00988 | £2.47 |
| 500 | £0.00834 | £4.17 |
| 1,000 | £0.00714 | £7.14 |
| 5,000 | £0.00524 | £26.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00469 | £46.90 |
| 20,000 | £0.00425 | £85.00 |
| 30,000 | £0.00404 | £121.20 |
| 50,000 | £0.00381 | £190.50 |
| 70,000 | £0.00368 | £257.60 |
| 100,000 | £0.00355 | £355.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

