68.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD68R1F

DigiKey Part Number
2019-RK73H2ATTD68R1FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD68R1FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD68R1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD68R1F
Description
RES 68.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD68R1F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,585
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
25£0.01880£0.47
50£0.01520£0.76
100£0.01260£1.26
250£0.00988£2.47
500£0.00834£4.17
1,000£0.00714£7.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00524£26.20
10,000£0.00469£46.90
15,000£0.00442£66.30
25,000£0.00413£103.25
35,000£0.00396£138.60
50,000£0.00381£190.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400