
RK73H1JTTDD3480F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD3480FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD3480FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD3480FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD3480F |
Description | RES 348 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 25 | £0.01480 | £0.37 |
| 50 | £0.01220 | £0.61 |
| 100 | £0.00980 | £0.98 |
| 250 | £0.00760 | £1.90 |
| 500 | £0.00636 | £3.18 |
| 1,000 | £0.00539 | £5.39 |
| 5,000 | £0.00385 | £19.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00341 | £34.10 |
| 20,000 | £0.00306 | £61.20 |
| 30,000 | £0.00289 | £86.70 |
| 50,000 | £0.00271 | £135.50 |
| 70,000 | £0.00260 | £182.00 |
| 100,000 | £0.00250 | £250.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

