
RK73H1JTTDD1001F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1001FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1001FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1001F |
Description | RES 1K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTDD1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 25 | £0.01480 | £0.37 |
| 50 | £0.01200 | £0.60 |
| 100 | £0.00970 | £0.97 |
| 250 | £0.00752 | £1.88 |
| 500 | £0.00630 | £3.15 |
| 1,000 | £0.00534 | £5.34 |
| 5,000 | £0.00382 | £19.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00338 | £33.80 |
| 20,000 | £0.00303 | £60.60 |
| 30,000 | £0.00287 | £86.10 |
| 50,000 | £0.00268 | £134.00 |
| 70,000 | £0.00258 | £180.60 |
| 100,000 | £0.00248 | £248.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

