
RK73H1JTTD3R90F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3R90FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3R90FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3R90FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3R90F |
Description | RES 3.9 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3R90F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01640 | £0.41 |
| 50 | £0.01300 | £0.65 |
| 100 | £0.01070 | £1.07 |
| 250 | £0.00832 | £2.08 |
| 500 | £0.00698 | £3.49 |
| 1,000 | £0.00594 | £5.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00429 | £21.45 |
| 10,000 | £0.00381 | £38.10 |
| 15,000 | £0.00358 | £53.70 |
| 25,000 | £0.00333 | £83.25 |
| 35,000 | £0.00319 | £111.65 |
| 50,000 | £0.00305 | £152.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

