
RK73H1JTTD1003D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1003DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1003DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1003DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1003D |
Description | RES 100K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1003D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06440 | £1.61 |
| 50 | £0.05480 | £2.74 |
| 100 | £0.04730 | £4.73 |
| 250 | £0.03968 | £9.92 |
| 500 | £0.03534 | £17.67 |
| 1,000 | £0.03187 | £31.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02635 | £131.75 |
| 10,000 | £0.02475 | £247.50 |
| 15,000 | £0.02396 | £359.40 |
| 25,000 | £0.02311 | £577.75 |
| 35,000 | £0.02263 | £792.05 |
| 50,000 | £0.02217 | £1,108.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

