
RK73H1JRTTD9104F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD9104FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD9104FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD9104FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD9104F |
Description | RES 9.1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.03520 | £0.88 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02480 | £2.48 |
| 250 | £0.02016 | £5.04 |
| 500 | £0.01750 | £8.75 |
| 1,000 | £0.01541 | £15.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01208 | £60.40 |
| 10,000 | £0.01111 | £111.10 |
| 15,000 | £0.01064 | £159.60 |
| 25,000 | £0.01013 | £253.25 |
| 35,000 | £0.00984 | £344.40 |
| 50,000 | £0.00956 | £478.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

