
RK73H1JRTTD1503F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1503FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1503FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1503F |
Description | RES 150K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1503F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.03560 | £0.89 |
| 50 | £0.02980 | £1.49 |
| 100 | £0.02510 | £2.51 |
| 250 | £0.02036 | £5.09 |
| 500 | £0.01766 | £8.83 |
| 1,000 | £0.01556 | £15.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01219 | £60.95 |
| 10,000 | £0.01121 | £112.10 |
| 15,000 | £0.01074 | £161.10 |
| 25,000 | £0.01022 | £255.50 |
| 35,000 | £0.00993 | £347.55 |
| 50,000 | £0.00965 | £482.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

