
RK73H1HTTCM2402F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM2402FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM2402FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM2402FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM2402F |
Description | RES 24K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04680 | £1.17 |
| 50 | £0.03480 | £1.74 |
| 100 | £0.02580 | £2.58 |
| 250 | £0.02348 | £5.87 |
| 500 | £0.02174 | £10.87 |
| 1,000 | £0.01246 | £12.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00697 | £104.55 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

