
RK73H1HTTC9092F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC9092FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC9092FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC9092FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC9092F |
Description | RES 90.9K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.02720 | £0.68 |
| 50 | £0.02240 | £1.12 |
| 100 | £0.01870 | £1.87 |
| 250 | £0.01500 | £3.75 |
| 500 | £0.01286 | £6.43 |
| 1,000 | £0.01119 | £11.19 |
| 5,000 | £0.00853 | £42.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00776 | £77.60 |
| 20,000 | £0.00715 | £143.00 |
| 30,000 | £0.00685 | £205.50 |
| 50,000 | £0.00653 | £326.50 |
| 70,000 | £0.00635 | £444.50 |
| 100,000 | £0.00617 | £617.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

