
RK73H1HTTC7504F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC7504FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC7504FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC7504FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC7504F |
Description | RES 7.5M OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 7.5 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC7504F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.02680 | £0.67 |
| 50 | £0.02220 | £1.11 |
| 100 | £0.01850 | £1.85 |
| 250 | £0.01484 | £3.71 |
| 500 | £0.01274 | £6.37 |
| 1,000 | £0.01109 | £11.09 |
| 5,000 | £0.00845 | £42.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00769 | £76.90 |
| 20,000 | £0.00708 | £141.60 |
| 30,000 | £0.00679 | £203.70 |
| 50,000 | £0.00647 | £323.50 |
| 70,000 | £0.00629 | £440.30 |
| 100,000 | £0.00611 | £611.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

