
RK73H1HTTC6191F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC6191FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC6191FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC6191FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC6191F |
Description | RES 6.19K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC6191F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02560 | £0.64 |
| 50 | £0.02100 | £1.05 |
| 100 | £0.01770 | £1.77 |
| 250 | £0.01412 | £3.53 |
| 500 | £0.01214 | £6.07 |
| 1,000 | £0.01055 | £10.55 |
| 5,000 | £0.00805 | £40.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00648 | £64.80 |
| 20,000 | £0.00641 | £128.20 |
| 30,000 | £0.00637 | £191.10 |
| 50,000 | £0.00616 | £308.00 |
| 70,000 | £0.00599 | £419.30 |
| 100,000 | £0.00582 | £582.00 |
| 120,000 | £0.00575 | £690.00 |
| 240,000 | £0.00574 | £1,377.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

