
RK73H1HTTC2211F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC2211FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC2211FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC2211FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC2211F |
Description | RES 2.21K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC2211F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.02680 | £0.67 |
| 50 | £0.02220 | £1.11 |
| 100 | £0.01850 | £1.85 |
| 250 | £0.01484 | £3.71 |
| 500 | £0.01274 | £6.37 |
| 1,000 | £0.01109 | £11.09 |
| 5,000 | £0.00845 | £42.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00769 | £76.90 |
| 20,000 | £0.00708 | £141.60 |
| 30,000 | £0.00679 | £203.70 |
| 50,000 | £0.00647 | £323.50 |
| 70,000 | £0.00629 | £440.30 |
| 100,000 | £0.00611 | £611.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

