
RK73H1ETTP4532F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP4532FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP4532FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP4532FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP4532F |
Description | RES 45.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP4532F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 25 | £0.01480 | £0.37 |
| 50 | £0.01180 | £0.59 |
| 100 | £0.00960 | £0.96 |
| 250 | £0.00752 | £1.88 |
| 500 | £0.00628 | £3.14 |
| 1,000 | £0.00533 | £5.33 |
| 5,000 | £0.00407 | £20.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00247 | £24.70 |
| 20,000 | £0.00244 | £48.80 |
| 30,000 | £0.00242 | £72.60 |
| 50,000 | £0.00240 | £120.00 |
| 70,000 | £0.00239 | £167.30 |
| 100,000 | £0.00238 | £238.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

