
RK73H1ETTP4223F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP4223FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP4223FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP4223FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP4223F |
Description | RES 422K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP4223F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01560 | £0.39 |
| 50 | £0.01260 | £0.63 |
| 100 | £0.01020 | £1.02 |
| 250 | £0.00796 | £1.99 |
| 500 | £0.00666 | £3.33 |
| 1,000 | £0.00565 | £5.65 |
| 5,000 | £0.00406 | £20.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00360 | £36.00 |
| 20,000 | £0.00324 | £64.80 |
| 30,000 | £0.00306 | £91.80 |
| 50,000 | £0.00287 | £143.50 |
| 70,000 | £0.00276 | £193.20 |
| 100,000 | £0.00266 | £266.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

