
RK73H1ERTTP7321F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP7321FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP7321FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP7321FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP7321F |
Description | RES 7.32K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.03880 | £0.97 |
| 50 | £0.03240 | £1.62 |
| 100 | £0.02750 | £2.75 |
| 250 | £0.02248 | £5.62 |
| 500 | £0.01960 | £9.80 |
| 1,000 | £0.01732 | £17.32 |
| 5,000 | £0.01370 | £68.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01264 | £126.40 |
| 20,000 | £0.01181 | £236.20 |
| 30,000 | £0.01140 | £342.00 |
| 50,000 | £0.01096 | £548.00 |
| 70,000 | £0.01071 | £749.70 |
| 100,000 | £0.01047 | £1,047.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

