
RK73H1ERTTP6491F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP6491FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP6491FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP6491FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP6491F |
Description | RES 6.49K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP6491F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04800 | £0.48 |
| 25 | £0.03720 | £0.93 |
| 50 | £0.03100 | £1.55 |
| 100 | £0.02620 | £2.62 |
| 250 | £0.02140 | £5.35 |
| 500 | £0.01866 | £9.33 |
| 1,000 | £0.01648 | £16.48 |
| 5,000 | £0.01304 | £65.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01204 | £120.40 |
| 20,000 | £0.01124 | £224.80 |
| 30,000 | £0.01086 | £325.80 |
| 50,000 | £0.01067 | £533.50 |
| 70,000 | £0.00951 | £665.70 |
| 100,000 | £0.00949 | £949.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

