
RK73H1ERTTP3243D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP3243DTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP3243DCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP3243DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP3243D |
Description | RES 324K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09400 | £0.94 |
| 25 | £0.07520 | £1.88 |
| 50 | £0.06440 | £3.22 |
| 100 | £0.05600 | £5.60 |
| 250 | £0.04740 | £11.85 |
| 500 | £0.04248 | £21.24 |
| 1,000 | £0.03857 | £38.57 |
| 5,000 | £0.03230 | £161.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03048 | £304.80 |
| 20,000 | £0.02902 | £580.40 |
| 30,000 | £0.02832 | £849.60 |
| 50,000 | £0.02755 | £1,377.50 |
| 70,000 | £0.02711 | £1,897.70 |
| 100,000 | £0.02669 | £2,669.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

