
RK73H1ERTTP2802D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP2802DTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP2802DCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP2802DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP2802D |
Description | RES 28K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP2802D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.07480 | £1.87 |
| 50 | £0.06380 | £3.19 |
| 100 | £0.05550 | £5.55 |
| 250 | £0.04696 | £11.74 |
| 500 | £0.04208 | £21.04 |
| 1,000 | £0.03821 | £38.21 |
| 5,000 | £0.03200 | £160.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03020 | £302.00 |
| 20,000 | £0.02876 | £575.20 |
| 30,000 | £0.02805 | £841.50 |
| 50,000 | £0.02729 | £1,364.50 |
| 70,000 | £0.02686 | £1,880.20 |
| 100,000 | £0.02645 | £2,645.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

