475 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP4753C

DigiKey Part Number
2019-RK73G1ETTP4753CTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP4753CCT-ND - Cut Tape (CT)
2019-RK73G1ETTP4753CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP4753C
Description
RES 475K OHM 0.25% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
475 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP4753C Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 7,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.10500£1.05
25£0.08000£2.00
50£0.07040£3.52
100£0.06070£6.07
250£0.05060£12.65
500£0.04744£23.72
1,000£0.04481£44.81
5,000£0.03850£192.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03651£365.10
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000