
RK73G1ETTP1212F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1212FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1212FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1212FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1212F |
Description | RES 12.1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1212F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08500 | £0.85 |
| 25 | £0.06800 | £1.70 |
| 50 | £0.05800 | £2.90 |
| 100 | £0.05010 | £5.01 |
| 250 | £0.04224 | £10.56 |
| 500 | £0.03768 | £18.84 |
| 1,000 | £0.03409 | £34.09 |
| 5,000 | £0.02833 | £141.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02666 | £266.60 |
| 20,000 | £0.02532 | £506.40 |
| 30,000 | £0.02467 | £740.10 |
| 50,000 | £0.02397 | £1,198.50 |
| 70,000 | £0.02357 | £1,649.90 |
| 100,000 | £0.02318 | £2,318.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

