
RK73B3ATTE9R1J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE9R1JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE9R1JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE9R1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE9R1J |
Description | RES 9.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE9R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.12400 | £1.24 |
| 25 | £0.10080 | £2.52 |
| 50 | £0.08720 | £4.36 |
| 100 | £0.07650 | £7.65 |
| 250 | £0.06580 | £16.45 |
| 500 | £0.05960 | £29.80 |
| 1,000 | £0.05467 | £54.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04766 | £190.64 |
| 8,000 | £0.04519 | £361.52 |
| 12,000 | £0.04398 | £527.76 |
| 20,000 | £0.04267 | £853.40 |
| 28,000 | £0.04193 | £1,174.04 |
| 40,000 | £0.04122 | £1,648.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

