
RK73B3ATTE242J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE242JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE242JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE242JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE242J |
Description | RES 2.4K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE242J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122K40JNEG | Vishay Dale | 1,689 | 541-2.4KXCT-ND | £0.20000 | Direct |
| ERJ-1TYJ242U | Panasonic Industry | 2,080 | PT2.4KXCT-ND | £0.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.08960 | £2.24 |
| 50 | £0.07720 | £3.86 |
| 100 | £0.06760 | £6.76 |
| 250 | £0.05772 | £14.43 |
| 500 | £0.05210 | £26.05 |
| 1,000 | £0.04761 | £47.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04122 | £164.88 |
| 8,000 | £0.03896 | £311.68 |
| 12,000 | £0.03787 | £454.44 |
| 20,000 | £0.03668 | £733.60 |
| 28,000 | £0.03600 | £1,008.00 |
| 40,000 | £0.03535 | £1,414.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

