
RK73B3ALTE301J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ALTE301JTR-ND - Tape & Reel (TR) 2019-RK73B3ALTE301JCT-ND - Cut Tape (CT) 2019-RK73B3ALTE301JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ALTE301J |
Description | RES 300 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ALTE301J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.18200 | £1.82 |
| 25 | £0.15000 | £3.75 |
| 50 | £0.13180 | £6.59 |
| 100 | £0.11740 | £11.74 |
| 250 | £0.10292 | £25.73 |
| 500 | £0.09452 | £47.26 |
| 1,000 | £0.08786 | £87.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07837 | £313.48 |
| 8,000 | £0.07501 | £600.08 |
| 12,000 | £0.07338 | £880.56 |
| 20,000 | £0.07161 | £1,432.20 |
| 28,000 | £0.07060 | £1,976.80 |
| 40,000 | £0.06964 | £2,785.60 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

