47 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE473J

DigiKey Part Number
2019-RK73B2HTTE473JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE473JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE473JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE473J
Description
RES 47K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE473J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.09000£0.90
25£0.07200£1.80
50£0.06180£3.09
100£0.05350£5.35
250£0.04520£11.30
500£0.04042£20.21
1,000£0.03663£36.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03124£124.96
8,000£0.02934£234.72
12,000£0.02841£340.92
20,000£0.02741£548.20
28,000£0.02684£751.52
40,000£0.02629£1,051.60
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400