
RK73B2HTTE2R7J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE2R7JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE2R7JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE2R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE2R7J |
Description | RES 2.7 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE2R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10000 | £1.00 |
| 25 | £0.08000 | £2.00 |
| 50 | £0.06880 | £3.44 |
| 100 | £0.05990 | £5.99 |
| 250 | £0.05088 | £12.72 |
| 500 | £0.04570 | £22.85 |
| 1,000 | £0.04158 | £41.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03571 | £142.84 |
| 8,000 | £0.03365 | £269.20 |
| 12,000 | £0.03264 | £391.68 |
| 20,000 | £0.03155 | £631.00 |
| 28,000 | £0.03092 | £865.76 |
| 40,000 | £0.03033 | £1,213.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

