22 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE223J

DigiKey Part Number
2019-RK73B2HTTE223JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE223JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE223JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE223J
Description
RES 22K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE223J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 8,082
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.09000£0.90
25£0.07200£1.80
50£0.06180£3.09
100£0.05350£5.35
250£0.04520£11.30
500£0.04042£20.21
1,000£0.03663£36.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02955£118.20
8,000£0.02771£221.68
12,000£0.02682£321.84
20,000£0.02585£517.00
28,000£0.02530£708.40
40,000£0.02477£990.80
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400