
RK73B2HTTE114J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE114JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE114JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE114JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE114J |
Description | RES 110K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE114J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09000 | £0.90 |
| 25 | £0.07200 | £1.80 |
| 50 | £0.06180 | £3.09 |
| 100 | £0.05350 | £5.35 |
| 250 | £0.04520 | £11.30 |
| 500 | £0.04042 | £20.21 |
| 1,000 | £0.03663 | £36.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03124 | £124.96 |
| 8,000 | £0.02934 | £234.72 |
| 12,000 | £0.02841 | £340.92 |
| 20,000 | £0.02741 | £548.20 |
| 28,000 | £0.02684 | £751.52 |
| 40,000 | £0.02629 | £1,051.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

