
RK73B2ETTE121J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTE121JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTE121JCT-ND - Cut Tape (CT) 2019-RK73B2ETTE121JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTE121J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.04600 | £1.15 |
| 50 | £0.03880 | £1.94 |
| 100 | £0.03310 | £3.31 |
| 250 | £0.02728 | £6.82 |
| 500 | £0.02394 | £11.97 |
| 1,000 | £0.02132 | £21.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01758 | £70.32 |
| 8,000 | £0.01626 | £130.08 |
| 12,000 | £0.01562 | £187.44 |
| 20,000 | £0.01493 | £298.60 |
| 28,000 | £0.01453 | £406.84 |
| 40,000 | £0.01416 | £566.40 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

