
RK73B2BTTED102J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTED102JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTED102JCT-ND - Cut Tape (CT) 2019-RK73B2BTTED102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTED102J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02240 | £0.56 |
| 50 | £0.01840 | £0.92 |
| 100 | £0.01530 | £1.53 |
| 250 | £0.01208 | £3.02 |
| 500 | £0.01030 | £5.15 |
| 1,000 | £0.00887 | £8.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00663 | £33.15 |
| 10,000 | £0.00599 | £59.90 |
| 15,000 | £0.00567 | £85.05 |
| 25,000 | £0.00533 | £133.25 |
| 35,000 | £0.00513 | £179.55 |
| 50,000 | £0.00495 | £247.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

