3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTE332J

DigiKey Part Number
2019-RK73B2BTTE332JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTE332JCT-ND - Cut Tape (CT)
2019-RK73B2BTTE332JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTE332J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,855
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03000£0.30
25£0.02240£0.56
50£0.01820£0.91
100£0.01510£1.51
250£0.01196£2.99
500£0.01020£5.10
1,000£0.00879£8.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00681£27.24
8,000£0.00612£48.96
12,000£0.00578£69.36
20,000£0.00542£108.40
28,000£0.00521£145.88
40,000£0.00502£200.80
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400