6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD622J

DigiKey Part Number
2019-RK73B2BTTD622JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD622JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD622JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD622J
Description
RES 6.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD622J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 10,603
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02800£0.28
25£0.02120£0.53
50£0.01720£0.86
100£0.01420£1.42
250£0.01128£2.82
500£0.00956£4.78
1,000£0.00823£8.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00612£30.60
10,000£0.00551£55.10
15,000£0.00521£78.15
25,000£0.00489£122.25
35,000£0.00470£164.50
50,000£0.00453£226.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400