
RK73B2BTTD163J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD163JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD163JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD163JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD163J |
Description | RES 16K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD163J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02120 | £0.53 |
| 50 | £0.01720 | £0.86 |
| 100 | £0.01420 | £1.42 |
| 250 | £0.01128 | £2.82 |
| 500 | £0.00956 | £4.78 |
| 1,000 | £0.00823 | £8.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00612 | £30.60 |
| 10,000 | £0.00551 | £55.10 |
| 15,000 | £0.00521 | £78.15 |
| 25,000 | £0.00489 | £122.25 |
| 35,000 | £0.00470 | £164.50 |
| 50,000 | £0.00453 | £226.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

