
RK73B2ATTDD220J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTDD220JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTDD220JCT-ND - Cut Tape (CT) 2019-RK73B2ATTDD220JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTDD220J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01680 | £0.42 |
| 50 | £0.01340 | £0.67 |
| 100 | £0.01110 | £1.11 |
| 250 | £0.00860 | £2.15 |
| 500 | £0.00724 | £3.62 |
| 1,000 | £0.00616 | £6.16 |
| 5,000 | £0.00446 | £22.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00397 | £39.70 |
| 20,000 | £0.00358 | £71.60 |
| 30,000 | £0.00339 | £101.70 |
| 50,000 | £0.00319 | £159.50 |
| 70,000 | £0.00307 | £214.90 |
| 100,000 | £0.00296 | £296.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

