
RK73B1JTTDD6R8J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTDD6R8JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTDD6R8JCT-ND - Cut Tape (CT) 2019-RK73B1JTTDD6R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTDD6R8J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01700 | £0.17 |
| 25 | £0.01280 | £0.32 |
| 50 | £0.01000 | £0.50 |
| 100 | £0.00820 | £0.82 |
| 250 | £0.00628 | £1.57 |
| 500 | £0.00524 | £2.62 |
| 1,000 | £0.00439 | £4.39 |
| 5,000 | £0.00309 | £15.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00271 | £27.10 |
| 20,000 | £0.00242 | £48.40 |
| 30,000 | £0.00227 | £68.10 |
| 50,000 | £0.00212 | £106.00 |
| 70,000 | £0.00203 | £142.10 |
| 100,000 | £0.00194 | £194.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

