
RK73B1JTTDD150J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTDD150JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTDD150JCT-ND - Cut Tape (CT) 2019-RK73B1JTTDD150JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTDD150J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01160 | £0.29 |
| 50 | £0.00940 | £0.47 |
| 100 | £0.00750 | £0.75 |
| 250 | £0.00572 | £1.43 |
| 500 | £0.00474 | £2.37 |
| 1,000 | £0.00396 | £3.96 |
| 5,000 | £0.00276 | £13.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00242 | £24.20 |
| 20,000 | £0.00214 | £42.80 |
| 30,000 | £0.00201 | £60.30 |
| 50,000 | £0.00187 | £93.50 |
| 70,000 | £0.00178 | £124.60 |
| 100,000 | £0.00171 | £171.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

