
RK73B1HTTC562J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC562JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC562JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC562JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC562J |
Description | RES 5.6K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC562J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 25 | £0.02160 | £0.54 |
| 50 | £0.01760 | £0.88 |
| 100 | £0.01460 | £1.46 |
| 250 | £0.01156 | £2.89 |
| 500 | £0.00982 | £4.91 |
| 1,000 | £0.00846 | £8.46 |
| 5,000 | £0.00630 | £31.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00567 | £56.70 |
| 20,000 | £0.00518 | £103.60 |
| 30,000 | £0.00494 | £148.20 |
| 50,000 | £0.00467 | £233.50 |
| 70,000 | £0.00452 | £316.40 |
| 100,000 | £0.00438 | £438.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

