27 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC273J

DigiKey Part Number
2019-RK73B1HTTC273JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC273JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC273JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC273J
Description
RES 27K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
27 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC273J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,452
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02900£0.29
25£0.02160£0.54
50£0.01760£0.88
100£0.01460£1.46
250£0.01156£2.89
500£0.00982£4.91
1,000£0.00846£8.46
5,000£0.00630£31.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00567£56.70
20,000£0.00518£103.60
30,000£0.00494£148.20
50,000£0.00467£233.50
70,000£0.00452£316.40
100,000£0.00438£438.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400