
RK73B1HRTTC102J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HRTTC102JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC102JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC102J |
Description | RES 1K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04320 | £1.08 |
| 50 | £0.03640 | £1.82 |
| 100 | £0.03100 | £3.10 |
| 250 | £0.02548 | £6.37 |
| 500 | £0.02232 | £11.16 |
| 1,000 | £0.01982 | £19.82 |
| 5,000 | £0.01583 | £79.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01467 | £146.70 |
| 20,000 | £0.01375 | £275.00 |
| 30,000 | £0.01330 | £399.00 |
| 50,000 | £0.01281 | £640.50 |
| 70,000 | £0.01253 | £877.10 |
| 100,000 | £0.01227 | £1,227.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

