
RK73B1FRTTBL103J | |
|---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL103JTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL103JCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL103J |
Description | RES 10K OHM 5% 1/32W 1005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL103J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15700 | £1.57 |
| 25 | £0.12880 | £3.22 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09960 | £9.96 |
| 250 | £0.08668 | £21.67 |
| 500 | £0.07926 | £39.63 |
| 1,000 | £0.07334 | £73.34 |
| 5,000 | £0.06386 | £319.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.05890 | £1,178.00 |
| 40,000 | £0.05714 | £2,285.60 |
| 60,000 | £0.05629 | £3,377.40 |
| 100,000 | £0.05536 | £5,536.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

