RK73B1ETTP470G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 6,156
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 636,083
Unit Price: £0.07000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00421
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 282,991
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 74,533
Unit Price: £0.07000
Datasheet
47 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP470G

DigiKey Part Number
2019-RK73B1ETTP470GTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP470GCT-ND - Cut Tape (CT)
2019-RK73B1ETTP470GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP470G
Description
RES 47 OHM 2% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP470G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01503£150.30
Manufacturers Standard Package
Unit Price without VAT:£0.01503
Unit Price with VAT:£0.01804