
RK73B1ETTP150J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP150JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP150JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP150JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP150J |
Description | RES 15 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP150J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01700 | £0.17 |
| 25 | £0.01240 | £0.31 |
| 50 | £0.00980 | £0.49 |
| 100 | £0.00800 | £0.80 |
| 250 | £0.00616 | £1.54 |
| 500 | £0.00512 | £2.56 |
| 1,000 | £0.00429 | £4.29 |
| 5,000 | £0.00301 | £15.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00264 | £26.40 |
| 20,000 | £0.00235 | £47.00 |
| 30,000 | £0.00221 | £66.30 |
| 50,000 | £0.00205 | £102.50 |
| 70,000 | £0.00196 | £137.20 |
| 100,000 | £0.00188 | £188.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

