
RK73B1ERTTP203J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ERTTP203JTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP203JCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP203JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP203J |
Description | RES 20K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP203J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03760 | £0.94 |
| 50 | £0.03160 | £1.58 |
| 100 | £0.02660 | £2.66 |
| 250 | £0.02172 | £5.43 |
| 500 | £0.01890 | £9.45 |
| 1,000 | £0.01668 | £16.68 |
| 5,000 | £0.01315 | £65.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01212 | £121.20 |
| 20,000 | £0.01130 | £226.00 |
| 30,000 | £0.01091 | £327.30 |
| 50,000 | £0.01048 | £524.00 |
| 70,000 | £0.01023 | £716.10 |
| 100,000 | £0.01000 | £1,000.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

