
PCF2CT631R330K | |
|---|---|
DigiKey Part Number | 2019-PCF2CT631R330KTR-ND - Tape & Reel (TR) 2019-PCF2CT631R330KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF2CT631R330K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -600/ -1500ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.82400 | £8.24 |
| 25 | £0.70800 | £17.70 |
| 50 | £0.63540 | £31.77 |
| 100 | £0.57370 | £57.37 |
| 250 | £0.50600 | £126.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.46366 | £231.83 |
| 1,000 | £0.42767 | £427.67 |
| 1,500 | £0.40919 | £613.78 |
| 2,500 | £0.38828 | £970.70 |
| 3,500 | £0.37581 | £1,315.33 |
| 5,000 | £0.36364 | £1,818.20 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

