
PCF1CT631R270K | |
|---|---|
DigiKey Part Number | 2019-PCF1CT631R270KTR-ND - Tape & Reel (TR) 2019-PCF1CT631R270KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF1CT631R270K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±10% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -600/ -1500ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.67900 | £6.79 |
| 25 | £0.58200 | £14.55 |
| 50 | £0.52160 | £26.08 |
| 100 | £0.47010 | £47.01 |
| 250 | £0.41348 | £103.37 |
| 500 | £0.37810 | £189.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34805 | £348.05 |
| 2,000 | £0.32250 | £645.00 |
| 3,000 | £0.30938 | £928.14 |
| 5,000 | £0.29454 | £1,472.70 |
| 7,000 | £0.28569 | £1,999.83 |
| 10,000 | £0.27706 | £2,770.60 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

