
PCF1/2CT52R102K | |
|---|---|
DigiKey Part Number | 2019-PCF1/2CT52R102KTR-ND - Tape & Reel (TR) 2019-PCF1/2CT52R102KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF1/2CT52R102K |
Description | RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.59800 | £5.98 |
| 25 | £0.51160 | £12.79 |
| 50 | £0.45780 | £22.89 |
| 100 | £0.41220 | £41.22 |
| 250 | £0.36220 | £90.55 |
| 500 | £0.33086 | £165.43 |
| 1,000 | £0.30422 | £304.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29005 | £580.10 |
| 4,000 | £0.27025 | £1,081.00 |
| 6,000 | £0.26008 | £1,560.48 |
| 10,000 | £0.24858 | £2,485.80 |
| 14,000 | £0.24173 | £3,384.22 |
| 20,000 | £0.23504 | £4,700.80 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

